EN11-HNM1AF15 | ||
---|---|---|
DigiKey Part Number | 987-1185-ND | |
Manufacturer | ||
Manufacturer Product Number | EN11-HNM1AF15 | |
Description | ROTARY ENCODER MECHANICAL 20PPR | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Encoder Mechanical 20 Quadrature (Incremental) Vertical | |
Datasheet | Datasheet | |
EDA/CAD Models | EN11-HNM1AF15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 20 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.26000 | ¥17.26 |
5 | ¥15.56000 | ¥77.80 |
10 | ¥14.54100 | ¥145.41 |
25 | ¥13.33080 | ¥333.27 |
40 | ¥12.43650 | ¥497.46 |
80 | ¥11.70388 | ¥936.31 |
230 | ¥10.71539 | ¥2,464.54 |
440 | ¥10.04568 | ¥4,420.10 |
945 | ¥9.40781 | ¥8,890.38 |