PEC11S-929K-S0015 | ||
---|---|---|
DigiKey Part Number | PEC11S-929K-S0015-ND | |
Manufacturer | ||
Manufacturer Product Number | PEC11S-929K-S0015 | |
Description | ROTARY ENCODER MECHANICAL 15PPR | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Encoder Mechanical 15 Quadrature (Incremental) Vertical | |
Datasheet | Datasheet | |
EDA/CAD Models | PEC11S-929K-S0015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 15 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Knurled End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | 15K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.04000 | ¥28.04 |
5 | ¥25.36200 | ¥126.81 |
10 | ¥23.69400 | ¥236.94 |
25 | ¥21.72040 | ¥543.01 |
40 | ¥20.26500 | ¥810.60 |
100 | ¥19.06970 | ¥1,906.97 |
300 | ¥17.45893 | ¥5,237.68 |
500 | ¥16.36770 | ¥8,183.85 |
1,000 | ¥15.32842 | ¥15,328.42 |