PEC11S-929K-N0015 | ||
---|---|---|
DigiKey Part Number | PEC11S-929K-N0015-ND | |
Manufacturer | ||
Manufacturer Product Number | PEC11S-929K-N0015 | |
Description | ROTARY ENCODER MECHANICAL 15PPR | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Encoder Mechanical 15 Quadrature (Incremental) Vertical | |
Datasheet | Datasheet | |
EDA/CAD Models | PEC11S-929K-N0015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 15 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Knurled End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | 15K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.65000 | ¥24.65 |
5 | ¥22.25400 | ¥111.27 |
10 | ¥20.79100 | ¥207.91 |
25 | ¥19.05400 | ¥476.35 |
40 | ¥17.77800 | ¥711.12 |
100 | ¥16.73090 | ¥1,673.09 |
300 | ¥15.31730 | ¥4,595.19 |
500 | ¥14.36002 | ¥7,180.01 |
1,000 | ¥13.44821 | ¥13,448.21 |