DF50A-8P-1H(51) | ||
---|---|---|
DigiKey Part Number | H12089TR-ND - Tape & Reel (TR) H12089CT-ND - Cut Tape (CT) H12089DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DF50A-8P-1H(51) | |
Description | CONN HEADER SMD R/A 8POS 1MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.039" (1.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | DF50A-8P-1H(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.239" (6.07mm) | |
Contact Shape | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 2.00µin (0.051µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyester | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 100V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 2.00µin (0.051µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.76000 | ¥9.76 |
10 | ¥8.25200 | ¥82.52 |
25 | ¥7.91200 | ¥197.80 |
50 | ¥7.74280 | ¥387.14 |
100 | ¥7.40630 | ¥740.63 |
250 | ¥6.73312 | ¥1,683.28 |
500 | ¥6.05982 | ¥3,029.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.38651 | ¥5,386.51 |
2,000 | ¥5.04985 | ¥10,099.70 |
3,000 | ¥4.88154 | ¥14,644.62 |
5,000 | ¥4.71319 | ¥23,565.95 |
10,000 | ¥4.47753 | ¥44,775.30 |