576802B04000G | ||
---|---|---|
DigiKey Part Number | HS337-ND | |
Manufacturer | ||
Manufacturer Product Number | 576802B04000G | |
Description | HEAT SINK VERT PLUG-IN TO-220 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink TO-220, TO-262 Aluminum 1.0W @ 30°C Board Level, Vertical | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220, TO-262 | |
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.750" (19.05mm) | |
Width | 0.500" (12.70mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 1.0W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 7.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 27.30°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.83000 | ¥6.83 |
10 | ¥6.51200 | ¥65.12 |
25 | ¥6.18840 | ¥154.71 |
50 | ¥6.02580 | ¥301.29 |
100 | ¥5.94540 | ¥594.54 |
250 | ¥5.53804 | ¥1,384.51 |
500 | ¥5.21220 | ¥2,606.10 |
1,000 | ¥4.72352 | ¥4,723.52 |
5,000 | ¥4.56065 | ¥22,803.25 |