


DMT6009LCT | |
|---|---|
DigiKey Part Number | DMT6009LCTDI-5-ND |
Manufacturer | |
Manufacturer Product Number | DMT6009LCT |
Description | MOSFET N-CH 60V 37.2A TO220AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 37.2A (Tc) 2.2W (Ta), 25W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMT6009LCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 13.5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33.5 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 1925 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.2W (Ta), 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.41000 | ¥11.41 |
| 50 | ¥5.37180 | ¥268.59 |
| 100 | ¥4.77970 | ¥477.97 |
| 500 | ¥3.73962 | ¥1,869.81 |
| 1,000 | ¥3.40470 | ¥3,404.70 |
| 2,000 | ¥3.12292 | ¥6,245.84 |
| 5,000 | ¥2.81802 | ¥14,090.10 |
| 10,000 | ¥2.71342 | ¥27,134.20 |









