ATS-PCB1066 | ||
---|---|---|
DigiKey Part Number | ATS2108-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-PCB1066 | |
Description | HEATSINK TO-220/TO-262 W/TAB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink TO-220, TO-262 Aluminum Board Level, Vertical | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220, TO-262 | |
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.748" (19.00mm) | |
Width | 0.504" (12.80mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 10.20°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 27.30°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥7.13400 | ¥71.34 |
25 | ¥6.77440 | ¥169.36 |
50 | ¥6.59540 | ¥329.77 |
100 | ¥6.50670 | ¥650.67 |
300 | ¥6.06097 | ¥1,818.29 |
500 | ¥5.70452 | ¥2,852.26 |
1,000 | ¥5.16975 | ¥5,169.75 |
5,000 | ¥4.99145 | ¥24,957.25 |