576802B00000G | ||
---|---|---|
DigiKey Part Number | HS121-ND | |
Manufacturer | ||
Manufacturer Product Number | 576802B00000G | |
Description | HEATSINK TO-220 5W BLK | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink TO-220, TO-262 Aluminum 1.5W @ 40°C Board Level | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | TO-220, TO-262 | |
Attachment Method | Clip | |
Shape | Rectangular, Fins | |
Length | 0.750" (19.05mm) | |
Width | 0.500" (12.70mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 1.5W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 7.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 27.30°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥4.26100 | ¥42.61 |
25 | ¥4.04880 | ¥101.22 |
50 | ¥3.94220 | ¥197.11 |
100 | ¥3.88880 | ¥388.88 |
250 | ¥3.62264 | ¥905.66 |
500 | ¥3.40950 | ¥1,704.75 |
1,000 | ¥3.08983 | ¥3,089.83 |
5,000 | ¥2.98326 | ¥14,916.30 |