PEC11L-4220F-S0015 | ||
---|---|---|
DigiKey Part Number | PEC11L-4220F-S0015-ND | |
Manufacturer | ||
Manufacturer Product Number | PEC11L-4220F-S0015 | |
Description | ROTARY ENCODER MECHANICAL 15PPR | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Encoder Mechanical 15 Quadrature (Incremental) Vertical | |
Datasheet | Datasheet | |
EDA/CAD Models | PEC11L-4220F-S0015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 15 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 100K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.71000 | ¥20.71 |
5 | ¥18.71000 | ¥93.55 |
10 | ¥17.48800 | ¥174.88 |
25 | ¥16.03160 | ¥400.79 |
50 | ¥14.95740 | ¥747.87 |
100 | ¥14.07580 | ¥1,407.58 |
250 | ¥12.88704 | ¥3,221.76 |
500 | ¥12.08158 | ¥6,040.79 |
1,000 | ¥11.31442 | ¥11,314.42 |