PEC11L-4015F-S0020 | ||
---|---|---|
DigiKey Part Number | 118-PEC11L-4015F-S0020-ND | |
Manufacturer | ||
Manufacturer Product Number | PEC11L-4015F-S0020 | |
Description | ROTARY ENCODER MECHANICAL 20PPR | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Encoder Mechanical 20 Quadrature (Incremental) Vertical | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 20 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | No | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 100K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.94000 | ¥17.94 |
10 | ¥15.78500 | ¥157.85 |
25 | ¥14.15440 | ¥353.86 |
75 | ¥13.60933 | ¥1,020.70 |
150 | ¥13.06480 | ¥1,959.72 |
300 | ¥12.52047 | ¥3,756.14 |
450 | ¥10.34302 | ¥4,654.36 |
975 | ¥9.79866 | ¥9,553.69 |
4,950 | ¥9.58394 | ¥47,440.50 |