
BQ24600RVAR | |
|---|---|
DigiKey Part Number | 296-47740-2-ND - Tape & Reel (TR) 296-47740-1-ND - Cut Tape (CT) 296-47740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24600RVAR |
Description | IC BATT CHG LI-ION 1-6CEL 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 16-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24600RVAR Models |
Category | Charge Current - Max 10A |
Manufacturer Texas Instruments | Battery Pack Voltage 26V (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 28V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 ~ 6 | Package / Case 16-VFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 16-VQFN (3.5x3.5) |
Programmable Features Current | Base Product Number |
Fault Protection Over Current, Over Temperature, Over Voltage, Short Circuit |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.83000 | ¥21.83 |
| 10 | ¥16.22600 | ¥162.26 |
| 25 | ¥14.83320 | ¥370.83 |
| 100 | ¥13.29730 | ¥1,329.73 |
| 250 | ¥12.56608 | ¥3,141.52 |
| 500 | ¥12.26722 | ¥6,133.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥11.31380 | ¥33,941.40 |
| 6,000 | ¥11.09434 | ¥66,566.04 |











