Switch SPST-NO Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPST-NO Surface Mount, Right Angle
HDP001R
HDP001R

HDP001R

DigiKey Part Number
CKN10548TR-ND - Tape & Reel (TR)
CKN10548CT-ND - Cut Tape (CT)
CKN10548DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HDP001R
Description
SWITCH DETECTOR SPST-NO 1MA 5V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
HDP001R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Angled Toggle (Detector)
Manufacturer
C&K
Mounting Type
Surface Mount, Right Angle
Series
Termination Style
Gull Wing
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Board Guide
Part Status
Active
Operating Position
0.117" (2.96mm)
Circuit
SPST-NO
Pretravel
0.006" (0.15mm)
Switch Function
Off-Mom
Mechanical Life
100,000 Cycles
Current Rating (Amps)
1mA (DC)
Electrical Life
100,000 Cycles
Voltage Rating - DC
5 V
Operating Temperature
-20°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.12000¥6.12
10¥5.22700¥52.27
25¥4.86600¥121.65
100¥4.34260¥434.26
250¥4.02220¥1,005.55
500¥3.79808¥1,899.04
1,000¥3.59191¥3,591.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.34779¥8,369.48
5,000¥3.18489¥15,924.45
7,500¥3.09808¥23,235.60
12,500¥2.99732¥37,466.50
17,500¥2.93598¥51,379.65
25,000¥2.87514¥71,878.50
Manufacturers Standard Package