HDP001L | ||
---|---|---|
DigiKey Part Number | CKN10547TR-ND - Tape & Reel (TR) CKN10547CT-ND - Cut Tape (CT) CKN10547DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HDP001L | |
Description | SWITCH DETECTOR SPST-NO 1MA 5V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPST-NO Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | HDP001L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | Board Guide | |
Operating Force | - | |
Release Force | - | |
Operating Position | 0.117" (2.96mm) | |
Pretravel | 0.006" (0.15mm) | |
Differential Travel | - | |
Overtravel | - | |
Operating Temperature | -20°C ~ 70°C | |
Electrical Life | 100,000 Cycles | |
Mechanical Life | 100,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.12000 | ¥5.12 |
10 | ¥4.94300 | ¥49.43 |
25 | ¥4.76080 | ¥119.02 |
100 | ¥4.12020 | ¥412.02 |
250 | ¥3.75372 | ¥938.43 |
500 | ¥3.47908 | ¥1,739.54 |
1,000 | ¥3.11283 | ¥3,112.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.94804 | ¥7,370.10 |
5,000 | ¥2.72831 | ¥13,641.55 |
12,500 | ¥2.54521 | ¥31,815.12 |