
BR24G128FVT-5E2 | |
|---|---|
DigiKey Part Number | 846-BR24G128FVT-5E2TR-ND - Tape & Reel (TR) 846-BR24G128FVT-5E2CT-ND - Cut Tape (CT) 846-BR24G128FVT-5E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G128FVT-5E2 |
Description | IC EEPROM 128KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 8-TSSOP-B |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP-B |
Memory Size | Base Product Number |
Memory Organization 16K x 8 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥5.16600 | ¥51.66 |
| 25 | ¥5.03160 | ¥125.79 |
| 50 | ¥4.92580 | ¥246.29 |
| 100 | ¥4.81930 | ¥481.93 |
| 250 | ¥4.67768 | ¥1,169.42 |
| 500 | ¥4.56972 | ¥2,284.86 |
| 1,000 | ¥4.46192 | ¥4,461.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.29188 | ¥12,875.64 |
| 6,000 | ¥4.18574 | ¥25,114.44 |
| 9,000 | ¥4.12423 | ¥37,118.07 |
| 15,000 | ¥4.04749 | ¥60,712.35 |
| 21,000 | ¥3.99746 | ¥83,946.66 |











