
DTC144EEBTL | |
|---|---|
DigiKey Part Number | DTC144EEBTLTR-ND - Tape & Reel (TR) DTC144EEBTLCT-ND - Cut Tape (CT) DTC144EEBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC144EEBTL |
Description | TRANS PREBIAS NPN 50V EMT3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 30 mA 250 MHz 150 mW Surface Mount EMT3F (SOT-416FL) |
Datasheet | Datasheet |
EDA/CAD Models | DTC144EEBTL Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 30 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-89, SOT-490 |
Resistors Included R1 and R2 | Supplier Device Package EMT3F (SOT-416FL) |
Resistor - Base (R1) 47 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.21600 | ¥12.16 |
| 100 | ¥0.75340 | ¥75.34 |
| 500 | ¥0.55128 | ¥275.64 |
| 1,000 | ¥0.48578 | ¥485.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.40217 | ¥1,206.51 |
| 6,000 | ¥0.35995 | ¥2,159.70 |
| 9,000 | ¥0.33840 | ¥3,045.60 |
| 15,000 | ¥0.31417 | ¥4,712.55 |
| 21,000 | ¥0.29981 | ¥6,296.01 |
| 30,000 | ¥0.28584 | ¥8,575.20 |











