PCW1J-C24-KAB104L | ||
---|---|---|
DigiKey Part Number | PCW1J-C24-KAB104L-ND | |
Manufacturer | ||
Manufacturer Product Number | PCW1J-C24-KAB104L | |
Description | POT 100K OHM 3/4W PLASTIC LINEAR | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Conductive Plastic 0.75W, 3/4W PC Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±20% | |
Power (Watts) | 0.75W, 3/4W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | ±1000ppm/°C | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Flatted | |
Actuator Length | 0.750" (19.05mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | M9 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.920" x 0.874" Face (23.37mm x 22.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.42000 | ¥60.42 |
10 | ¥55.36400 | ¥553.64 |
25 | ¥49.32160 | ¥1,233.04 |
45 | ¥46.30244 | ¥2,083.61 |
90 | ¥42.27633 | ¥3,804.87 |
270 | ¥34.22385 | ¥9,240.44 |
450 | ¥32.21056 | ¥14,494.75 |
945 | ¥30.19745 | ¥28,536.59 |