PCW1D-B24-BAB502L | ||
---|---|---|
DigiKey Part Number | PCW1D-B24-BAB502L-ND | |
Manufacturer | ||
Manufacturer Product Number | PCW1D-B24-BAB502L | |
Description | POT 5K OHM 3/4W PLASTIC LINEAR | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Conductive Plastic 0.75W, 3/4W PC Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±20% | |
Power (Watts) | 0.75W, 3/4W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | ±1000ppm/°C | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.750" (19.05mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | M9 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.920" x 0.874" Face (23.37mm x 22.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.91000 | ¥60.91 |
10 | ¥58.69700 | ¥586.97 |
25 | ¥52.17520 | ¥1,304.38 |
45 | ¥47.82756 | ¥2,152.24 |
90 | ¥43.48033 | ¥3,913.23 |
270 | ¥34.78422 | ¥9,391.74 |
450 | ¥33.69718 | ¥15,163.73 |
945 | ¥31.52320 | ¥29,789.42 |