95A1A-B28-B15L | ||
---|---|---|
DigiKey Part Number | 95A1A-B28-B15L-ND | |
Manufacturer | ||
Manufacturer Product Number | 95A1A-B28-B15L | |
Description | POT 10K OHM 1W PLASTIC LINEAR | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Conductive Plastic 1W Solder Lug | |
Datasheet | Datasheet | |
EDA/CAD Models | 95A1A-B28-B15L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±1000ppm/°C | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.89000 | ¥80.89 |
10 | ¥77.99800 | ¥779.98 |
100 | ¥57.77390 | ¥5,777.39 |
1,000 | ¥41.88583 | ¥41,885.83 |