91A1A-B28-D20L | |
---|---|
DigiKey Part Number | 91A1A-B28-D20L-ND |
Manufacturer | |
Manufacturer Product Number | 91A1A-B28-D20L |
Description | POT 100K OHM 1/2W PLASTIC LOG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Logarithmic Panel Mount Potentiometer None 1.0 Kierros Conductive Plastic 0.5W, 1/2W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 91A1A-B28-D20L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±20% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±1000ppm/°C | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.92000 | ¥54.92 |
10 | ¥52.97500 | ¥529.75 |
25 | ¥47.08560 | ¥1,177.14 |
50 | ¥43.16140 | ¥2,158.07 |
100 | ¥39.23820 | ¥3,923.82 |
250 | ¥34.54100 | ¥8,635.25 |