81A1A-B28-A13L | ||
---|---|---|
DigiKey Part Number | 81A1A-B28-A13L-ND | |
Manufacturer | ||
Manufacturer Product Number | 81A1A-B28-A13L | |
Description | POT 5K OHM 2W CERMET LINEAR | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Cermet 2W PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | 81A1A-B28-A13L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Square - 0.625" x 0.625" Face (15.88mm x 15.88mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.66000 | ¥149.66 |
10 | ¥138.16300 | ¥1,381.63 |
25 | ¥132.40360 | ¥3,310.09 |
50 | ¥115.13440 | ¥5,756.72 |
100 | ¥103.62170 | ¥10,362.17 |
250 | ¥89.22968 | ¥22,307.42 |
500 | ¥86.35116 | ¥43,175.58 |
1,000 | ¥80.59445 | ¥80,594.45 |