3856A-282-103AL | ||
---|---|---|
DigiKey Part Number | 3856A-282-103AL-ND | |
Manufacturer | ||
Manufacturer Product Number | 3856A-282-103AL | |
Description | POT 10K OHM 2W CERMET LINEAR | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer None 3.75 Kierros Cermet 2W Solder Lug | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 3.75 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 1350° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.750" Dia (19.05mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥269.70000 | ¥269.70 |
10 | ¥252.84100 | ¥2,528.41 |
45 | ¥179.79800 | ¥8,090.91 |
90 | ¥174.17944 | ¥15,676.15 |
270 | ¥162.94204 | ¥43,994.35 |
540 | ¥150.58091 | ¥81,313.69 |