3852A-286-502AL | ||
---|---|---|
DigiKey Part Number | 118-3852A-286-502AL-ND | |
Manufacturer | ||
Manufacturer Product Number | 3852A-286-502AL | |
Description | POT 5K OHM 2W CERMET LINEAR | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Cermet 2W PC Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 280° | |
Resistive Material | Cermet | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.750" Dia (19.05mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.42000 | ¥110.42 |
10 | ¥101.94400 | ¥1,019.44 |
25 | ¥97.69800 | ¥2,442.45 |
45 | ¥84.95400 | ¥3,822.93 |
90 | ¥76.45911 | ¥6,881.32 |
270 | ¥65.83956 | ¥17,776.68 |
450 | ¥63.71567 | ¥28,672.05 |
945 | ¥59.46790 | ¥56,197.17 |