3541H-91-103L | ||
---|---|---|
DigiKey Part Number | 3541H-91-103L-ND | |
Manufacturer | ||
Manufacturer Product Number | 3541H-91-103L | |
Description | POT 10K OHM 2W HYBRITRON LINEAR | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer None 10.0 Kierros Hybritron® 2W Solder Lug | |
Datasheet | Datasheet | |
EDA/CAD Models | 3541H-91-103L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 10 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±100ppm/°C | |
Rotation | 3600° | |
Resistive Material | Hybritron® | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.812" (20.63mm) | |
Actuator Diameter | 0.2497" (6.34mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.875" Dia (22.23mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥667.17000 | ¥667.17 |
10 | ¥603.63300 | ¥6,036.33 |
30 | ¥508.32567 | ¥15,249.77 |
50 | ¥476.55420 | ¥23,827.71 |
100 | ¥460.66920 | ¥46,066.92 |