Black Hook-up
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8918 010100

DigiKey Part Number
BEL1150-100-ND
Manufacturer
Manufacturer Product Number
8918 010100
Description
HOOK-UP STRND 18AWG BLACK 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Black 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.110" (2.79mm)
Jacket (Insulation) Thickness
0.033" (0.84mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-
Jacket Color
Ratings
UL Style 1015
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,818.73000¥1,818.73
2¥1,730.09000¥3,460.18
3¥1,679.90000¥5,039.70
5¥1,618.41600¥8,092.08
7¥1,578.92143¥11,052.45
10¥1,537.91000¥15,379.10
25¥1,436.44160¥35,911.04
50¥1,363.23560¥68,161.78
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 18AWG RED 100'
In-Stock: 9
Unit Price: ¥1,818.73000
HOOK-UP STRND 18AWG WHITE 100'
In-Stock: 15
Unit Price: ¥1,818.73000