8918 189100 | ||
---|---|---|
DigiKey Part Number | BEL1731-100-ND | |
Manufacturer | ||
Manufacturer Product Number | 8918 189100 | |
Description | HOOK-UP STRND 18AWG GRN/YLW 100' | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 18 AWG Hook-Up Wire 16/30 Green, Yellow 600V 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Jacket (Insulation) Thickness | 0.033" (0.84mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,772.16000 | ¥1,772.16 |
3 | ¥1,639.50000 | ¥4,918.50 |
5 | ¥1,582.65400 | ¥7,913.27 |
7 | ¥1,544.74429 | ¥10,813.21 |
10 | ¥1,506.83000 | ¥15,068.30 |
25 | ¥1,412.06360 | ¥35,301.59 |
50 | ¥1,336.24760 | ¥66,812.38 |