8918 009100 | |
---|---|
DigiKey Part Number | BEL1149-100-ND |
Manufacturer | |
Manufacturer Product Number | 8918 009100 |
Description | HOOK-UP STRND 18AWG WHITE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Jacket (Insulation) Thickness | 0.033" (0.84mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,767.67000 | ¥1,767.67 |
3 | ¥1,635.35000 | ¥4,906.05 |
5 | ¥1,578.63800 | ¥7,893.19 |
7 | ¥1,540.81429 | ¥10,785.70 |
10 | ¥1,503.00500 | ¥15,030.05 |
25 | ¥1,408.48160 | ¥35,212.04 |
50 | ¥1,332.85720 | ¥66,642.86 |