
461816 WH005 | |
|---|---|
DigiKey Part Number | 461816WH005-ND |
Manufacturer | |
Manufacturer Product Number | 461816 WH005 |
Description | HOOK-UP STRND 18AWG WHITE 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.111" (2.82mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 16/30 | Ratings UL Style 1015/1230 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥378.62000 | ¥378.62 |
| 2 | ¥360.41500 | ¥720.83 |
| 3 | ¥350.15000 | ¥1,050.45 |
| 5 | ¥337.56800 | ¥1,687.84 |
| 7 | ¥329.48857 | ¥2,306.42 |
| 10 | ¥321.10800 | ¥3,211.08 |










