461626 RD005 | ||
---|---|---|
DigiKey Part Number | A461626R-100-ND | |
Manufacturer | ||
Manufacturer Product Number | 461626 RD005 | |
Description | HOOK-UP STRND 16AWG RED 100' | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 16 AWG Hook-Up Wire 26/30 Red 600V 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.124" (3.15mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Coast Custom Cable Capabilities |
Environmental Information | |
HTML Datasheet | 461626 Spec Sheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.49.3080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥340.12000 | ¥340.12 |
3 | ¥315.28000 | ¥945.84 |
5 | ¥298.19200 | ¥1,490.96 |
10 | ¥282.66100 | ¥2,826.61 |
25 | ¥262.47040 | ¥6,561.76 |
50 | ¥248.49040 | ¥12,424.52 |
100 | ¥234.51270 | ¥23,451.27 |
Attribute | Description |
---|---|
Other Names | A461626R-100 461626 RD005-ND |
Standard Package | 1 |