AWZ-34-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWZ-34-T

DigiKey Part Number
HSSR34-ND
Manufacturer
Manufacturer Product Number
AWZ-34-T
Description
CONN STRAIN RELIEF 34POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Strain Relief For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Strain Relief
Number of Positions
34
For Use With/Related Products
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,132
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.88000¥0.88
10¥0.75400¥7.54
25¥0.71200¥17.80
60¥0.66783¥40.07
120¥0.63575¥76.29
300¥0.59570¥178.71
540¥0.57143¥308.57
1,020¥0.54624¥557.16
2,520¥0.51244¥1,291.35
Manufacturers Standard Package