


H3DDS-3406G | |
|---|---|
DigiKey Part Number | H3DDS-3406G-ND |
Manufacturer | |
Manufacturer Product Number | H3DDS-3406G |
Description | IDC CBL - HHKR34S/AE34G/HHKR34S |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Features Polarizing Key, Strain Relief |
Part Status Active | Color Gray, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 34 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.88000 | ¥13.88 |
| 10 | ¥11.33400 | ¥113.34 |
| 25 | ¥10.44600 | ¥261.15 |
| 50 | ¥9.82120 | ¥491.06 |
| 100 | ¥9.23490 | ¥923.49 |
| 250 | ¥8.51380 | ¥2,128.45 |
| 500 | ¥8.00618 | ¥4,003.09 |
| 1,000 | ¥7.52916 | ¥7,529.16 |
| 2,500 | ¥6.94211 | ¥17,355.27 |




