


H3DDS-3418G | |
|---|---|
DigiKey Part Number | H3DDS-3418G-ND |
Manufacturer | |
Manufacturer Product Number | H3DDS-3418G |
Description | IDC CBL - HHKR34S/AE34G/HHKR34S |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Features Polarizing Key, Strain Relief |
Part Status Active | Color Gray, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 34 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.15000 | ¥24.15 |
| 10 | ¥21.97100 | ¥219.71 |
| 25 | ¥20.80800 | ¥520.20 |
| 50 | ¥20.32320 | ¥1,016.16 |
| 100 | ¥19.35620 | ¥1,935.62 |
| 250 | ¥16.93668 | ¥4,234.17 |
| 500 | ¥16.45272 | ¥8,226.36 |
| 1,000 | ¥14.03322 | ¥14,033.22 |
| 2,500 | ¥13.06545 | ¥32,663.62 |




