


H3DDS-3406M | |
|---|---|
DigiKey Part Number | H3DDS-3406M-ND |
Manufacturer | |
Manufacturer Product Number | H3DDS-3406M |
Description | IDC CBL - HHKR34S/AE34M/HHKR34S |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Features Polarizing Key, Strain Relief |
Part Status Active | Color Multiple, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 34 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.71000 | ¥18.71 |
| 10 | ¥16.24900 | ¥162.49 |
| 25 | ¥15.56000 | ¥389.00 |
| 50 | ¥15.21260 | ¥760.63 |
| 100 | ¥14.52060 | ¥1,452.06 |
| 250 | ¥13.13812 | ¥3,284.53 |
| 500 | ¥12.10084 | ¥6,050.42 |
| 1,000 | ¥10.37223 | ¥10,372.23 |
| 2,500 | ¥9.68071 | ¥24,201.77 |




