
H3DDH-3436G | |
|---|---|
DigiKey Part Number | H3DDH-3436G-ND |
Manufacturer | |
Manufacturer Product Number | H3DDH-3436G |
Description | IDC CBL - HHKR34H/AE34G/HHKR34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.38000 | ¥42.38 |
| 10 | ¥38.48900 | ¥384.89 |
| 25 | ¥36.45240 | ¥911.31 |
| 50 | ¥35.60480 | ¥1,780.24 |
| 100 | ¥33.90890 | ¥3,390.89 |
| 250 | ¥29.67040 | ¥7,417.60 |
| 500 | ¥28.82250 | ¥14,411.25 |
| 1,000 | ¥24.58401 | ¥24,584.01 |
| 2,500 | ¥22.88853 | ¥57,221.32 |




