AB468 | ||
---|---|---|
DigiKey Part Number | AE10292-ND | |
Manufacturer | ||
Manufacturer Product Number | AB468 | |
Description | CONN DSUB ADAPTER DB25F DB9M | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector D-Sub, 25 Pin Female To D-Sub, 9 Pin Male Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Serial-Null Modem | |
Convert To (Adapter End) | D-Sub, 25 Pin Female | |
Convert From (Adapter End) | D-Sub, 9 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | - | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Includes | 3 pcs - 1 Connector, 2 Jack Screws | |
Voltage Rating | 300 V | |
Current Rating (Amps) | 3 A | |
Housing Color | Orange | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.23000 | ¥62.23 |
10 | ¥56.30000 | ¥563.00 |
25 | ¥53.18360 | ¥1,329.59 |
50 | ¥51.88800 | ¥2,594.40 |
100 | ¥49.29380 | ¥4,929.38 |
250 | ¥44.10456 | ¥11,026.14 |
500 | ¥41.51024 | ¥20,755.12 |
1,000 | ¥36.32152 | ¥36,321.52 |