USA-19HS-C | ||
---|---|---|
DigiKey Part Number | TL2450-ND | |
Manufacturer | ||
Manufacturer Product Number | USA-19HS-C | |
Description | USB-C TO SERIAL ADAPTER (DB9) - | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - C 2.0 Female | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male | |
Interface | - | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | USB - C 2.0 Male to USB - C 2.0 Male Cable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥395.53000 | ¥395.53 |
10 | ¥362.92700 | ¥3,629.27 |
25 | ¥348.96960 | ¥8,724.24 |
50 | ¥337.33680 | ¥16,866.84 |
100 | ¥318.72540 | ¥31,872.54 |
250 | ¥309.41948 | ¥77,354.87 |