AB467 | ||
---|---|---|
DigiKey Part Number | AE10291-ND | |
Manufacturer | ||
Manufacturer Product Number | AB467 | |
Description | CONN DSUB ADAPTER DB9M DB25M | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector D-Sub, 9 Pin Male To D-Sub, 25 Pin Male Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Serial-Null Modem | |
Convert To (Adapter End) | D-Sub, 9 Pin Male | |
Convert From (Adapter End) | D-Sub, 25 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | Grounding Indents | |
Shielding | - | |
Shell Material, Finish | Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Includes | 3 pcs - 1 Connector, 2 Jack Screws | |
Current Rating (Amps) | 3 A | |
Housing Color | Orange | |
Operating Temperature | -25°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.77000 | ¥63.77 |
10 | ¥57.66000 | ¥576.60 |
30 | ¥54.47100 | ¥1,634.13 |
50 | ¥53.14240 | ¥2,657.12 |
100 | ¥50.48540 | ¥5,048.54 |
250 | ¥45.17112 | ¥11,292.78 |
500 | ¥42.51400 | ¥21,257.00 |
1,000 | ¥37.19975 | ¥37,199.75 |