
720-10007-00300 | |
|---|---|
DigiKey Part Number | 1175-1153-ND |
Manufacturer | |
Manufacturer Product Number | 720-10007-00300 |
Description | CABLE ASSY DB09 TO DB25 BEIGE 3M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9, DB25 Beige, Individual (Round) 9.84' (3.00m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Category | Length 9.84' (3.00m) |
Manufacturer CNC Tech | Shielding Shielded |
Packaging Box | Color Beige, Individual (Round) |
Part Status Active | Usage Null Modem |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Receptacle, Female Sockets | Contact Finish Thickness Flash |
Type DB9, DB25 | Base Product Number |
Number of Positions 9, 25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥89.73000 | ¥89.73 |
| 10 | ¥76.25800 | ¥762.58 |
| 25 | ¥71.47920 | ¥1,786.98 |
| 50 | ¥68.06540 | ¥3,403.27 |
| 100 | ¥64.81780 | ¥6,481.78 |
| 250 | ¥61.51620 | ¥15,379.05 |


