AB469 | ||
---|---|---|
DigiKey Part Number | AE10293-ND | |
Manufacturer | ||
Manufacturer Product Number | AB469 | |
Description | CONN DSUB ADAPTER DB9F DB25F | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector D-Sub, 9 Pin Female To D-Sub, 25 Pin Female Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Serial-Null Modem | |
Convert To (Adapter End) | D-Sub, 9 Pin Female | |
Convert From (Adapter End) | D-Sub, 25 Pin Female | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | - | |
Shell Material, Finish | Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Includes | 3 pcs - 1 Connector, 2 Jack Screws | |
Current Rating (Amps) | 3 A | |
Housing Color | Orange | |
Operating Temperature | -25°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.26000 | ¥65.26 |
10 | ¥59.00100 | ¥590.01 |
25 | ¥55.73480 | ¥1,393.37 |
50 | ¥54.37540 | ¥2,718.77 |
100 | ¥51.65650 | ¥5,165.65 |
250 | ¥46.21896 | ¥11,554.74 |
500 | ¥43.50018 | ¥21,750.09 |
1,000 | ¥38.06272 | ¥38,062.72 |