



A-DSF 25 LPIII/Z | |
|---|---|
DigiKey Part Number | 123-A-DSF25LPIII/Z-ND |
Manufacturer | |
Manufacturer Product Number | A-DSF 25 LPIII/Z |
Description | CONN D-SUB PLUG 25POS IDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | A-DSF 25 LPIII/Z Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Feed Through, Grounding Indents, Strain Relief |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Wire Gauge 26-28 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 105°C |
Termination IDC, Ribbon Cable | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.94000 | ¥18.94 |
| 10 | ¥16.11000 | ¥161.10 |
| 48 | ¥14.42083 | ¥692.20 |
| 96 | ¥13.73250 | ¥1,318.32 |
| 144 | ¥13.34458 | ¥1,921.62 |
| 288 | ¥12.70764 | ¥3,659.80 |
| 528 | ¥12.17538 | ¥6,428.60 |
| 1,008 | ¥11.63247 | ¥11,725.53 |
| 2,544 | ¥11.23315 | ¥28,577.13 |
























