


H7PSH-2506M | |
|---|---|
DigiKey Part Number | H7PSH-2506M-ND |
Manufacturer | |
Manufacturer Product Number | H7PSH-2506M |
Description | CABLE D-SUB-HMM25H/AE25M/HFM25H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 25 |
Manufacturer Assmann WSW Components | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Ribbon |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB25 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥111.10000 | ¥111.10 |
| 10 | ¥98.44500 | ¥984.45 |
| 25 | ¥94.66400 | ¥2,366.60 |
| 50 | ¥90.87680 | ¥4,543.84 |
| 100 | ¥85.82740 | ¥8,582.74 |
| 250 | ¥78.25468 | ¥19,563.67 |
| 500 | ¥73.20600 | ¥36,603.00 |
| 1,000 | ¥67.14751 | ¥67,147.51 |



