


H7PSH-2510M | |
|---|---|
DigiKey Part Number | H7PSH-2510M-ND |
Manufacturer | |
Manufacturer Product Number | H7PSH-2510M |
Description | CABLE D-SUB-HMM25H/AE25M/HFM25H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 25 |
Manufacturer Assmann WSW Components | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Ribbon |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB25 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥154.79000 | ¥154.79 |
| 10 | ¥134.18500 | ¥1,341.85 |
| 25 | ¥127.18040 | ¥3,179.51 |
| 50 | ¥125.33800 | ¥6,266.90 |
| 100 | ¥110.59180 | ¥11,059.18 |
| 250 | ¥103.21916 | ¥25,804.79 |
| 500 | ¥101.00726 | ¥50,503.63 |



