
A-DFF 25 LPIII/FP | |
|---|---|
DigiKey Part Number | 123-A-DFF25LPIII/FP-ND |
Manufacturer | |
Manufacturer Product Number | A-DFF 25 LPIII/FP |
Description | CONN D-SUB RCPT 25POS IDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | A-DFF 25 LPIII/FP Models |
Category | Contact Finish Gold |
Mfr | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Features Feed Through, Strain Relief |
Connector Type Receptacle, Female Sockets | Voltage Rating 250V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Wire Gauge 26-28 AWG |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination IDC, Ribbon Cable |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.65000 | ¥23.65 |
| 10 | ¥20.08800 | ¥200.88 |
| 48 | ¥17.98375 | ¥863.22 |
| 96 | ¥17.12406 | ¥1,643.91 |
| 144 | ¥16.64049 | ¥2,396.23 |
| 288 | ¥15.84622 | ¥4,563.71 |
| 528 | ¥15.18280 | ¥8,016.52 |
| 1,008 | ¥14.50588 | ¥14,621.93 |
| 2,544 | ¥13.58932 | ¥34,571.23 |











