



A-DSF 25 LPIII/Z-UNC | |
|---|---|
DigiKey Part Number | 123-A-DSF25LPIII/Z-UNC-ND |
Manufacturer | |
Manufacturer Product Number | A-DSF 25 LPIII/Z-UNC |
Description | CONN D-SUB PLUG 25POS IDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | A-DSF 25 LPIII/Z-UNC Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Feed Through, Grounding Indents, Strain Relief |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Wire Gauge 26-28 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 105°C |
Termination IDC, Ribbon Cable | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.49000 | ¥23.49 |
| 10 | ¥19.93100 | ¥199.31 |
| 48 | ¥17.83563 | ¥856.11 |
| 96 | ¥16.98448 | ¥1,630.51 |
| 144 | ¥16.50493 | ¥2,376.71 |
| 288 | ¥15.71674 | ¥4,526.42 |
| 528 | ¥15.05875 | ¥7,951.02 |
| 1,008 | ¥14.38733 | ¥14,502.43 |
| 2,544 | ¥13.47831 | ¥34,288.82 |





















