
AGP-25/IDC | |
|---|---|
DigiKey Part Number | AE11016-ND |
Manufacturer | |
Manufacturer Product Number | AGP-25/IDC |
Description | CONN BACKSHELL 25POS 180DEG GRAY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | AGP-25/IDC Models |
Category | Cable Exit 180° |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 25 | Features Mating Screws |
Compatible Shell Size B | Color Gray |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
Cable Type Flat |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731110270 | Molex | 72 | 900-1731110270-ND | ¥52.75000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.32000 | ¥17.32 |
| 10 | ¥14.69700 | ¥146.97 |
| 25 | ¥13.77280 | ¥344.32 |
| 50 | ¥13.11320 | ¥655.66 |
| 100 | ¥12.48780 | ¥1,248.78 |
| 250 | ¥11.70480 | ¥2,926.20 |
| 500 | ¥11.14600 | ¥5,573.00 |
| 1,000 | ¥10.61403 | ¥10,614.03 |
| 2,500 | ¥9.94986 | ¥24,874.65 |







