



A-DS 25 PP/Z | |
|---|---|
DigiKey Part Number | AE10985-ND |
Manufacturer | |
Manufacturer Product Number | A-DS 25 PP/Z |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | A-DS 25 PP/Z Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color Gray |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Brass |
Contact Type Signal | Operating Temperature -20°C ~ 105°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DB25-PT-1 | Adam Tech | 1,220 | 2057-DB25-PT-1-ND | ¥10.34000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.40000 | ¥12.40 |
| 10 | ¥10.52700 | ¥105.27 |
| 25 | ¥9.87080 | ¥246.77 |
| 50 | ¥9.39780 | ¥469.89 |
| 100 | ¥8.94870 | ¥894.87 |
| 250 | ¥8.38784 | ¥2,096.96 |
| 500 | ¥7.98726 | ¥3,993.63 |
| 1,000 | ¥7.60585 | ¥7,605.85 |
| 2,500 | ¥7.12988 | ¥17,824.70 |
















