
ADS25A-KG-TASB5 | |
|---|---|
DigiKey Part Number | AE10981-ND |
Manufacturer | |
Manufacturer Product Number | ADS25A-KG-TASB5 |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Packaging Tray | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Backset Spacing 0.590" (14.99mm) |
Number of Rows 2 | Features Board Lock, Grounding Indents |
Mounting Type | Voltage Rating 250V |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.75000 | ¥54.75 |
| 10 | ¥46.55200 | ¥465.52 |
| 25 | ¥43.63600 | ¥1,090.90 |
| 50 | ¥41.55180 | ¥2,077.59 |
| 100 | ¥39.56780 | ¥3,956.78 |
| 250 | ¥37.09060 | ¥9,272.65 |
| 500 | ¥35.32132 | ¥17,660.66 |
| 1,000 | ¥33.63689 | ¥33,636.89 |
| 2,500 | ¥31.53363 | ¥78,834.07 |





