


H7PPH-2506G | |
|---|---|
DigiKey Part Number | H7PPH-2506G-ND |
Manufacturer | |
Manufacturer Product Number | H7PPH-2506G |
Description | CABLE D-SUB-HMM25H/AE25G/HMM25H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.98000 | ¥81.98 |
| 10 | ¥73.80200 | ¥738.02 |
| 25 | ¥69.52560 | ¥1,738.14 |
| 50 | ¥67.74200 | ¥3,387.10 |
| 100 | ¥65.95930 | ¥6,595.93 |
| 250 | ¥58.82856 | ¥14,707.14 |
| 500 | ¥55.26328 | ¥27,631.64 |
| 1,000 | ¥48.84562 | ¥48,845.62 |



