


H7SSH-2506G | |
|---|---|
DigiKey Part Number | H7SSH-2506G-ND |
Manufacturer | |
Manufacturer Product Number | H7SSH-2506G |
Description | CABLE D-SUB-HFM25H/AE25G/HFM25H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Usage Patch |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Receptacle, Female Sockets | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB25 | Base Product Number |
Number of Positions 25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥79.50000 | ¥79.50 |
| 10 | ¥71.56900 | ¥715.69 |
| 25 | ¥67.42200 | ¥1,685.55 |
| 50 | ¥65.69240 | ¥3,284.62 |
| 100 | ¥63.96360 | ¥6,396.36 |
| 250 | ¥57.04860 | ¥14,262.15 |
| 500 | ¥53.59120 | ¥26,795.60 |
| 1,000 | ¥47.36772 | ¥47,367.72 |



