


H7SSH-2510G | |
|---|---|
DigiKey Part Number | H7SSH-2510G-ND |
Manufacturer | |
Manufacturer Product Number | H7SSH-2510G |
Description | CABLE D-SUB-HFM25H/AE25G/HFM25H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Category | Length 10.00' (3.05m) |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Usage Patch |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Receptacle, Female Sockets | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB25 | Base Product Number |
Number of Positions 25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥103.85000 | ¥103.85 |
| 10 | ¥92.05300 | ¥920.53 |
| 25 | ¥88.51520 | ¥2,212.88 |
| 50 | ¥84.97500 | ¥4,248.75 |
| 100 | ¥80.25420 | ¥8,025.42 |
| 250 | ¥73.17268 | ¥18,293.17 |
| 500 | ¥68.45186 | ¥34,225.93 |
| 1,000 | ¥62.78685 | ¥62,786.85 |



