


H7MMH-2506G | |
|---|---|
DigiKey Part Number | H7MMH-2506G-ND |
Manufacturer | |
Manufacturer Product Number | H7MMH-2506G |
Description | CBL D-SUB-HHMP25H/AE25G/HHMP25H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Usage Patch |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB25 | Base Product Number |
Number of Positions 25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.22000 | ¥74.22 |
| 10 | ¥60.45900 | ¥604.59 |
| 25 | ¥55.73680 | ¥1,393.42 |
| 50 | ¥52.41360 | ¥2,620.68 |
| 100 | ¥49.28990 | ¥4,928.99 |
| 250 | ¥45.44536 | ¥11,361.34 |
| 500 | ¥42.74608 | ¥21,373.04 |



